Parametric Equivalent
Parametric Equivalent

CMF60255R00BHR6 | |
|---|---|
DigiKey Part Number | CMF60255R00BHR6-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMF60255R00BHR6 |
Description | RES 255 OHM 1W .1% AXIAL |
Customer Reference | |
Detailed Description | 255 Ohms ±0.1% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF60255R00BHR6 Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Obsolete | Supplier Device Package Axial |
Resistance | Size / Dimension 0.165" Dia x 0.469" L (4.20mm x 11.90mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF60255R00BHEA | Vishay Dale | 0 | CMF60255R00BHEA-ND | € 0,50986 | Parametric Equivalent |
| CMF60255R00BHEB | Vishay Dale | 0 | CMF60255R00BHEB-ND | € 0,56048 | Parametric Equivalent |


