Parametric Equivalent

CMF60237R00FERE70 | |
|---|---|
DigiKey Part Number | CMF60237R00FERE70-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMF60237R00FERE70 |
Description | RES 237 OHM 1W 1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 237 Ohms ±1% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF60237R00FERE70 Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.165" Dia x 0.469" L (4.20mm x 11.90mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF60237R00FEBF70 | Vishay Dale | 0 | CMF60237R00FEBF70-ND | € 3,73110 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 0,65092 | € 1 627,30 |
| Unit Price without VAT: | € 0,65092 |
|---|---|
| Unit Price with VAT: | € 0,79412 |


