CMF6022R600BER6 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 0,63160
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 0,61946
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 1,18974
Datasheet
22.6 Ohms ±0.1% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF6022R600BER6

DigiKey Part Number
CMF6022R600BER6-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMF6022R600BER6
Description
RES 22.6 OHM 1W .1% AXIAL
Customer Reference
Detailed Description
22.6 Ohms ±0.1% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF6022R600BER6 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Obsolete
Supplier Device Package
Axial
Resistance
Size / Dimension
0.165" Dia x 0.469" L (4.20mm x 11.90mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF6022R600BER7Vishay Dale0CMF6022R600BER7-ND€ 0,63160Parametric Equivalent
CMF6022R600BER8Vishay Dale0CMF6022R600BER8-ND€ 0,61946Parametric Equivalent
CMF6022R600BEWFVishay Dale0CMF6022R600BEWF-ND€ 1,18974Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types