Upgrade
Upgrade
Upgrade
Parametric Equivalent
Upgrade
Upgrade
Similar

CMF60220R00JKEB | |
|---|---|
DigiKey Part Number | CMF60220R00JKEB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMF60220R00JKEB |
Description | RES 220 OHM 1W 5% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 220 Ohms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF60220R00JKEB Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.165" Dia x 0.469" L (4.20mm x 11.90mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF60220R00BEEK | Vishay Dale | 0 | CMF60220R00BEEK-ND | € 0,61934 | Upgrade |
| CMF60220R00FEEA | Vishay Dale | 0 | CMF60220R00FEEA-ND | € 0,59552 | Upgrade |
| CMF60220R00FHEK | Vishay Dale | 0 | CMF60220R00FHEK-ND | € 0,16524 | Upgrade |
| CMF60220R00JKEA | Vishay Dale | 0 | CMF60220R00JKEA-ND | € 0,21137 | Parametric Equivalent |
| FMP200FRF52-220R | YAGEO | 16 173 | 220YCT-ND | € 0,18000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,23505 | € 235,05 |
| Unit Price without VAT: | € 0,23505 |
|---|---|
| Unit Price with VAT: | € 0,28676 |




