Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMF60200K00FKR6 | |
|---|---|
DigiKey Part Number | CMF60200K00FKR6-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMF60200K00FKR6 |
Description | RES 200K OHM 1W 1% AXIAL |
Customer Reference | |
Detailed Description | 200 kOhms ±1% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF60200K00FKR6 Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Obsolete | Supplier Device Package Axial |
Resistance | Size / Dimension 0.165" Dia x 0.469" L (4.20mm x 11.90mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF65200K00FKR611 | Vishay Dale | 0 | CMF65200K00FKR611-ND | € 0,75947 | Similar |
| CMF60200K00DHEA | Vishay Dale | 0 | CMF60200K00DHEA-ND | € 0,33200 | Parametric Equivalent |
| CMF60200K00DHEB | Vishay Dale | 0 | CMF60200K00DHEB-ND | € 0,36700 | Parametric Equivalent |
| CMF60200K00FHEB | Vishay Dale | 0 | CMF60200K00FHEB-ND | € 0,27035 | Parametric Equivalent |
| CMF60200K00FHEK | Vishay Dale | 41 | CMF60200K00FHEK-ND | € 3,42000 | Parametric Equivalent |



