Upgrade
Upgrade
Upgrade
Upgrade

CMF601K8000JLEB | |
|---|---|
DigiKey Part Number | CMF601K8000JLEB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMF601K8000JLEB |
Description | RES 1.8K OHM 1W 5% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1.8 kOhms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF601K8000JLEB Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±150ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.165" Dia x 0.469" L (4.20mm x 11.90mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF601K8000BEEB | Vishay Dale | 0 | CMF601K8000BEEB-ND | € 0,92507 | Upgrade |
| CMF601K8000FHEK | Vishay Dale | 0 | CMF601K8000FHEK-ND | € 0,16524 | Upgrade |
| CMF601K8000FKEK64 | Vishay Dale | 0 | CMF601K8000FKEK64-ND | € 0,77400 | Upgrade |
| FMP200JR-52-1K8 | YAGEO | 3 649 | 1.8KZCT-ND | € 0,16000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,23505 | € 235,05 |
| Unit Price without VAT: | € 0,23505 |
|---|---|
| Unit Price with VAT: | € 0,28676 |



