Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMF6018R000FKEA64 | |
|---|---|
DigiKey Part Number | CMF6018R000FKEA64-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMF6018R000FKEA64 |
Description | RES 18 OHM 1W 1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 18 Ohms ±1% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF6018R000FKEA64 Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.165" Dia x 0.469" L (4.20mm x 11.90mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF6518R000FKEB | Vishay Dale | 0 | CMF6518R000FKEB-ND | € 0,62253 | Similar |
| CMF6018R000FKBF64 | Vishay Dale | 0 | CMF6018R000FKBF64-ND | € 0,77400 | Parametric Equivalent |
| CMF6018R000FKEB64 | Vishay Dale | 0 | CMF6018R000FKEB64-ND | € 0,77400 | Parametric Equivalent |
| CMF6018R000FKEK64 | Vishay Dale | 0 | CMF6018R000FKEK64-ND | € 0,77400 | Parametric Equivalent |
| CMF6018R000FKR664 | Vishay Dale | 0 | CMF6018R000FKR664-ND | € 0,77400 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 0,70706 | € 1 767,65 |
| Unit Price without VAT: | € 0,70706 |
|---|---|
| Unit Price with VAT: | € 0,86261 |


