Upgrade
Parametric Equivalent

CMF6018K000DER6 | |
|---|---|
DigiKey Part Number | CMF6018K000DER6-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMF6018K000DER6 |
Description | RES 18K OHM 1W .5% AXIAL |
Customer Reference | |
Detailed Description | 18 kOhms ±0.5% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF6018K000DER6 Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Obsolete | Supplier Device Package Axial |
Resistance | Size / Dimension 0.165" Dia x 0.469" L (4.20mm x 11.90mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF6018K000BEBF | Vishay Dale | 76 | 541-CMF6018K000BEBF-ND | € 6,04000 | Upgrade |
| CMF6018K000DEEB | Vishay Dale | 0 | CMF6018K000DEEB-ND | € 0,74614 | Parametric Equivalent |


