Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMF60182R00FKBF | |
|---|---|
DigiKey Part Number | CMF60182R00FKBF-ND |
Manufacturer | |
Manufacturer Product Number | CMF60182R00FKBF |
Description | RES 182 OHM 1W 1% AXIAL |
Customer Reference | |
Detailed Description | 182 Ohms ±1% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF60182R00FKBF Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Obsolete | Supplier Device Package Axial |
Resistance | Size / Dimension 0.165" Dia x 0.469" L (4.20mm x 11.90mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF65182R00FKR670 | Vishay Dale | 0 | CMF65182R00FKR670-ND | € 0,67787 | Similar |
| CMF60182R00FHEB | Vishay Dale | 0 | CMF60182R00FHEB-ND | € 0,27035 | Parametric Equivalent |
| CMF60182R00FHEK | Vishay Dale | 38 | CMF60182R00FHEK-ND | € 2,43000 | Parametric Equivalent |
| CMF60182R00FKEB | Vishay Dale | 0 | CMF60182R00FKEB-ND | € 0,23505 | Parametric Equivalent |
| CMF60182R00FKRE70 | Vishay Dale | 0 | CMF60182R00FKRE70-ND | € 0,23124 | Parametric Equivalent |


