Parametric Equivalent

CMF6014K040CHEK | |
|---|---|
DigiKey Part Number | CMF6014K040CHEK-ND |
Manufacturer | |
Manufacturer Product Number | CMF6014K040CHEK |
Description | RES 14.04K OHM 1W 0.25% AXIAL |
Customer Reference | |
Detailed Description | 14.04 kOhms ±0.25% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF6014K040CHEK Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Discontinued at DigiKey | Supplier Device Package Axial |
Resistance | Size / Dimension 0.165" Dia x 0.469" L (4.20mm x 11.90mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF6014K040CHEB | Vishay Dale | 0 | CMF6014K040CHEB-ND | € 0,49646 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,31739 | € 317,39 |
| Unit Price without VAT: | € 0,31739 |
|---|---|
| Unit Price with VAT: | € 0,38722 |


