Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMF6010K500BHEA70 | |
|---|---|
DigiKey Part Number | CMF6010K500BHEA70-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMF6010K500BHEA70 |
Description | RES 10.5K OHM 1W .1% AXIAL |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 10.5 kOhms ±0.1% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF6010K500BHEA70 Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.165" Dia x 0.469" L (4.20mm x 11.90mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF6510K500BHEB70 | Vishay Dale | 0 | CMF6510K500BHEB70-ND | € 1,13944 | Similar |
| CMF6010K500BEEB | Vishay Dale | 0 | CMF6010K500BEEB-ND | € 0,92507 | Parametric Equivalent |
| CMF6010K500BHEA | Vishay Dale | 0 | CMF6010K500BHEA-ND | € 0,50986 | Parametric Equivalent |
| CMF6010K500BHEB | Vishay Dale | 0 | CMF6010K500BHEB-ND | € 0,56048 | Parametric Equivalent |
| CMF6010K500BHEB70 | Vishay Dale | 0 | CMF6010K500BHEB70-ND | € 0,61265 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 0,55797 | € 1 394,92 |
| Unit Price without VAT: | € 0,55797 |
|---|---|
| Unit Price with VAT: | € 0,68072 |


