Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Parametric Equivalent
Upgrade
Similar

CMF60100K00JKEA | |
|---|---|
DigiKey Part Number | CMF60100K00JKEA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMF60100K00JKEA |
Description | RES 100K OHM 1W 5% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF60100K00JKEA Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.165" Dia x 0.469" L (4.20mm x 11.90mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF60100K00BEEA | Vishay Dale | 0 | CMF60100K00BEEA-ND | € 0,84700 | Upgrade |
| CMF60100K00BEEA70 | Vishay Dale | 0 | CMF60100K00BEEA70-ND | € 0,92503 | Upgrade |
| CMF60100K00BHEA | Vishay Dale | 0 | CMF60100K00BHEA-ND | € 0,50986 | Upgrade |
| CMF60100K00CEEA | Vishay Dale | 0 | CMF60100K00CEEA-ND | € 0,79281 | Upgrade |
| CMF60100K00CHEK | Vishay Dale | 0 | CMF60100K00CHEK-ND | € 2,82140 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 0,21137 | € 528,42 |
| Unit Price without VAT: | € 0,21137 |
|---|---|
| Unit Price with VAT: | € 0,25787 |




