CMF60100K00JHBF is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 59
Unit Price: € 6,04000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: € 1,00918
Datasheet

Upgrade


Vishay Dale
In Stock: 494
Unit Price: € 1,98000
Datasheet
100 kOhms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF60100K00JHBF

DigiKey Part Number
CMF60100K00JHBF-ND
Manufacturer
Manufacturer Product Number
CMF60100K00JHBF
Description
RES 100K OHM 1W 5% AXIAL
Customer Reference
Detailed Description
100 kOhms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF60100K00JHBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Bulk
Package / Case
Part Status
Obsolete
Supplier Device Package
Axial
Resistance
Size / Dimension
0.165" Dia x 0.469" L (4.20mm x 11.90mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF60100K00BEBFVishay Dale59CMF60100K00BEBF-ND€ 6,04000Upgrade
CMF60100K00BER670Vishay Dale0CMF60100K00BER670-ND€ 1,00918Upgrade
CMF60100K00CER6Vishay Dale494541-CMF60100K00CER6CT-ND€ 1,98000Upgrade
Obsolete
This product is no longer manufactured. View Substitutes