Parametric Equivalent
Parametric Equivalent

CMF558M2500GKEB | |
|---|---|
DigiKey Part Number | CMF558M2500GKEB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMF558M2500GKEB |
Description | RES 8.25M OHM 1/2W 2% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8.25 MOhms ±2% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF558M2500GKEB Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF558M2500FKEB | Vishay Dale | 0 | CMF558M2500FKEB-ND | € 0,99147 | Parametric Equivalent |
| CMF558M2500FKEK | Vishay Dale | 0 | CMF558M2500FKEK-ND | € 2,82140 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,46478 | € 464,78 |
| Unit Price without VAT: | € 0,46478 |
|---|---|
| Unit Price with VAT: | € 0,56703 |


