
CMF5588R700FHEB | |
|---|---|
DigiKey Part Number | CMF88.7HFTR-ND - Tape & Reel (TR) CMF88.7HFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF5588R700FHEB |
Description | RES 88.7 OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 88.7 Ohms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF5588R700FHEB Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,51000 | € 0,51 |
| 10 | € 0,33100 | € 3,31 |
| 25 | € 0,28080 | € 7,02 |
| 50 | € 0,24980 | € 12,49 |
| 100 | € 0,22340 | € 22,34 |
| 250 | € 0,19436 | € 48,59 |
| 500 | € 0,17616 | € 88,08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,16071 | € 160,71 |
| 2 000 | € 0,14758 | € 295,16 |
| 3 000 | € 0,14083 | € 422,49 |
| 5 000 | € 0,13320 | € 666,00 |
| 7 000 | € 0,12865 | € 900,55 |
| 10 000 | € 0,12420 | € 1 242,00 |
| Unit Price without VAT: | € 0,51000 |
|---|---|
| Unit Price with VAT: | € 0,62220 |

