84.5 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF5584K500FHEK

DigiKey Part Number
541-CMF5584K500FHEK-ND
Manufacturer
Manufacturer Product Number
CMF5584K500FHEK
Description
RES 84.5K OHM 1/2W 1% AXIAL
Customer Reference
Detailed Description
84.5 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF5584K500FHEK Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Bulk
Package / Case
Part Status
Discontinued at DigiKey
Supplier Device Package
Axial
Resistance
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF5584K500BEEAVishay Dale0CMF5584K500BEEA-ND€ 0,48039Upgrade
CMF5584K500BHEAVishay Dale0CMF5584K500BHEA-ND€ 0,36717Upgrade
CMF5584K500DHEAVishay Dale0CMF5584K500DHEA-ND€ 0,21639Parametric Equivalent
CMF5584K500DHEBVishay Dale0CMF5584K500DHEB-ND€ 0,35132Parametric Equivalent
CMF5584K500FHEBVishay Dale1 992CMF84.5KHFCT-ND€ 0,65000Parametric Equivalent
In-Stock: 100
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 6,46000€ 6,46
10€ 3,92700€ 39,27
25€ 3,27320€ 81,83
50€ 2,87240€ 143,62
100€ 2,53670€ 253,67
Manufacturers Standard Package
Unit Price without VAT:€ 6,46000
Unit Price with VAT:€ 7,88120