Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMF557M8700GNEA | |
|---|---|
DigiKey Part Number | CMF557M8700GNEA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMF557M8700GNEA |
Description | RES 7.87M OHM 1/2W 2% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 7.87 MOhms ±2% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF557M8700GNEA Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF557M8700FKEK | Vishay Dale | 0 | CMF557M8700FKEK-ND | € 2,82140 | Parametric Equivalent |
| CMF557M8700FLEA | Vishay Dale | 0 | CMF557M8700FLEA-ND | € 0,56045 | Parametric Equivalent |
| CMF557M8700GNEB | Vishay Dale | 0 | CMF557M8700GNEB-ND | € 0,46478 | Parametric Equivalent |
| CMF557M8700GNEK | Vishay Dale | 0 | CMF557M8700GNEK-ND | € 0,29455 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,27045 | € 1 352,25 |
| Unit Price without VAT: | € 0,27045 |
|---|---|
| Unit Price with VAT: | € 0,32995 |


