CMF557K8700FHRE is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 0,21639
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 0,35132
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 0,44950
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 0,13707
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 3 729
Unit Price: € 0,62000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 100
Unit Price: € 6,43000
Datasheet
7.87 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF557K8700FHRE

DigiKey Part Number
CMF557K8700FHRE-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMF557K8700FHRE
Description
RES 7.87K OHM 1/2W 1% AXIAL
Customer Reference
Detailed Description
7.87 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF557K8700FHRE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Obsolete
Supplier Device Package
Axial
Resistance
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF557K8700DHEAVishay Dale0CMF557K8700DHEA-ND€ 0,21639Parametric Equivalent
CMF557K8700DHEBVishay Dale0CMF557K8700DHEB-ND€ 0,35132Parametric Equivalent
CMF557K8700FEEBVishay Dale0CMF557K8700FEEB-ND€ 0,44950Parametric Equivalent
CMF557K8700FHEAVishay Dale0CMF557K8700FHEA-ND€ 0,13707Parametric Equivalent
CMF557K8700FHEBVishay Dale3 729CMF7.87KHFCT-ND€ 0,62000Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types