Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar

CMF5578K700FKEB | |
|---|---|
DigiKey Part Number | CMF5578K700FKEB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMF5578K700FKEB |
Description | RES 78.7K OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 78.7 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF5578K700FKEB Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF5578K700BEEA | Vishay Dale | 0 | CMF5578K700BEEA-ND | € 0,48039 | Upgrade |
| CMF5578K700DHEA | Vishay Dale | 0 | CMF5578K700DHEA-ND | € 0,21639 | Parametric Equivalent |
| CMF5578K700DHEB | Vishay Dale | 0 | CMF5578K700DHEB-ND | € 0,35132 | Parametric Equivalent |
| CMF5578K700FHEB | Vishay Dale | 581 | CMF78.7KHFCT-ND | € 0,62000 | Parametric Equivalent |
| CMF5578K700FHEK | Vishay Dale | 0 | CMF5578K700FHEK-ND | € 2,82140 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,19772 | € 197,72 |
| Unit Price without VAT: | € 0,19772 |
|---|---|
| Unit Price with VAT: | € 0,24122 |



