CMF5571K500FKEK is out of stock and backorders are currently unavailable.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: € 0,36717
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 0,21639
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 0,35132
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 1 533
Unit Price: € 0,62000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 0,13343
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 0,19772
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 0,21579
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 0,21579
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 0,13343
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: € 0,02988
Datasheet
71.5 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF5571K500FKEK

DigiKey Part Number
CMF5571K500FKEK-ND
Manufacturer
Manufacturer Product Number
CMF5571K500FKEK
Description
RES 71.5K OHM 1/2W 1% AXIAL
Customer Reference
Detailed Description
71.5 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF5571K500FKEK Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Bulk
Package / Case
Part Status
Discontinued at DigiKey
Supplier Device Package
Axial
Resistance
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF5571K500BHEAVishay Dale0CMF5571K500BHEA-ND€ 0,36717Upgrade
CMF5571K500DHEAVishay Dale0CMF5571K500DHEA-ND€ 0,21639Parametric Equivalent
CMF5571K500DHEBVishay Dale0CMF5571K500DHEB-ND€ 0,35132Parametric Equivalent
CMF5571K500FHEBVishay Dale1 533CMF71.5KHFCT-ND€ 0,62000Parametric Equivalent
CMF5571K500FKEA70Vishay Dale0CMF5571K500FKEA70-ND€ 0,13343Parametric Equivalent
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
100€ 2,82140€ 282,14
Manufacturers Standard Package
Unit Price without VAT:€ 2,82140
Unit Price with VAT:€ 3,44211