Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMF556R8100FKR670 | |
|---|---|
DigiKey Part Number | CMF556R8100FKR670-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMF556R8100FKR670 |
Description | RES 6.81 OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 6.81 Ohms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF556R8100FKR670 Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF556R8100FHEA | Vishay Dale | 0 | CMF556R8100FHEA-ND | € 0,80448 | Parametric Equivalent |
| CMF556R8100FHEB | Vishay Dale | 0 | CMF556R8100FHEB-ND | € 1,24524 | Parametric Equivalent |
| CMF556R8100FKEA | Vishay Dale | 0 | CMF556R8100FKEA-ND | € 0,45749 | Parametric Equivalent |
| CMF556R8100FKEA70 | Vishay Dale | 0 | CMF556R8100FKEA70-ND | € 0,50104 | Parametric Equivalent |
| CMF556R8100FKEB | Vishay Dale | 0 | CMF556R8100FKEB-ND | € 0,73399 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,80056 | € 800,56 |
| Unit Price without VAT: | € 0,80056 |
|---|---|
| Unit Price with VAT: | € 0,97668 |


