Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Similar

CMF556K6500FHEA | |
|---|---|
DigiKey Part Number | CMF556K6500FHEA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMF556K6500FHEA |
Description | RES 6.65K OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6.65 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF556K6500FHEA Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF556K6500DHEA | Vishay Dale | 0 | CMF556K6500DHEA-ND | € 0,21639 | Parametric Equivalent |
| CMF556K6500FEEA | Vishay Dale | 0 | CMF556K6500FEEA-ND | € 0,26018 | Parametric Equivalent |
| CMF556K6500FEEB | Vishay Dale | 0 | CMF556K6500FEEB-ND | € 0,44950 | Parametric Equivalent |
| CMF556K6500FHEB | Vishay Dale | 661 | CMF6.65KHFCT-ND | € 0,44000 | Parametric Equivalent |
| CMF556K6500FHEK | Vishay Dale | 0 | CMF556K6500FHEK-ND | € 2,82140 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,13707 | € 685,35 |
| Unit Price without VAT: | € 0,13707 |
|---|---|
| Unit Price with VAT: | € 0,16723 |




