
CMF556K4900FHEB | |
|---|---|
DigiKey Part Number | CMF6.49KHFTR-ND - Tape & Reel (TR) CMF6.49KHFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF556K4900FHEB |
Description | RES 6.49K OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6.49 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF556K4900FHEB Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,61000 | € 0,61 |
| 10 | € 0,39400 | € 3,94 |
| 25 | € 0,33520 | € 8,38 |
| 50 | € 0,29860 | € 14,93 |
| 100 | € 0,26750 | € 26,75 |
| 250 | € 0,23324 | € 58,31 |
| 500 | € 0,21182 | € 105,91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,19358 | € 193,58 |
| 2 000 | € 0,17810 | € 356,20 |
| 3 000 | € 0,17015 | € 510,45 |
| 5 000 | € 0,16115 | € 805,75 |
| 7 000 | € 0,15579 | € 1 090,53 |
| 10 000 | € 0,15055 | € 1 505,50 |
| Unit Price without VAT: | € 0,61000 |
|---|---|
| Unit Price with VAT: | € 0,74420 |

