
CMF55665R00DHR6 | |
|---|---|
DigiKey Part Number | 541-CMF55665R00DHR6TR-ND - Tape & Reel (TR) 541-CMF55665R00DHR6CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF55665R00DHR6 |
Description | RES 665 OHM 1/2W .5% AXIAL |
Customer Reference | |
Detailed Description | 665 Ohms ±0.5% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF55665R00DHR6 Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Obsolete | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF55665R00DHEB | Vishay Dale | 0 | CMF55665R00DHEB-ND | € 0,35132 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,87000 | € 0,87 |
| 10 | € 0,56400 | € 5,64 |
| 25 | € 0,48240 | € 12,06 |
| 50 | € 0,43100 | € 21,55 |
| 100 | € 0,38730 | € 38,73 |
| 250 | € 0,33936 | € 84,84 |
| 500 | € 0,30932 | € 154,66 |
| Unit Price without VAT: | € 0,87000 |
|---|---|
| Unit Price with VAT: | € 1,06140 |

