Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMF555M0000FKEK | |
|---|---|
DigiKey Part Number | CMF5.00MHJ-ND |
Manufacturer | |
Manufacturer Product Number | CMF555M0000FKEK |
Description | RES 5.00M OHM 1/2W 1% AXIAL |
Customer Reference | |
Detailed Description | 5 MOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF555M0000FKEK Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Discontinued at DigiKey | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF705M0000FKEB | Vishay Dale | 0 | CMF705M0000FKEB-ND | € 1,46830 | Upgrade |
| CMF555M0000FHEA | Vishay Dale | 0 | CMF555M0000FHEA-ND | € 0,80448 | Parametric Equivalent |
| CMF555M0000FHEB | Vishay Dale | 0 | CMF555M0000FHEB-ND | € 1,20232 | Parametric Equivalent |
| CMF555M0000FKEA | Vishay Dale | 0 | CMF555M0000FKEA-ND | € 0,52811 | Parametric Equivalent |
| CMF555M0000FKEB | Vishay Dale | 0 | CMF555M0000FKEB-ND | € 0,80056 | Parametric Equivalent |


