CMF555K9000FKEB is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 0,21639
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 0,35132
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 988
Unit Price: € 1,05000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 0,13707
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 1 067
Unit Price: € 0,60000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 2,82140
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 0,12001
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 2,82140
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: € 0,02988
Datasheet
5.9 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF555K9000FKEB

DigiKey Part Number
CMF555K9000FKEB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMF555K9000FKEB
Description
RES 5.9K OHM 1/2W 1% AXIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
5.9 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF555K9000FKEB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF555K9000DHEAVishay Dale0CMF555K9000DHEA-ND€ 0,21639Parametric Equivalent
CMF555K9000DHEBVishay Dale0CMF555K9000DHEB-ND€ 0,35132Parametric Equivalent
CMF555K9000DHR6Vishay Dale988541-CMF555K9000DHR6CT-ND€ 1,05000Parametric Equivalent
CMF555K9000FHEAVishay Dale0CMF555K9000FHEA-ND€ 0,13707Parametric Equivalent
CMF555K9000FHEBVishay Dale1 067CMF5.90KHFCT-ND€ 0,60000Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000€ 0,19772€ 197,72
Manufacturers Standard Package
Unit Price without VAT:€ 0,19772
Unit Price with VAT:€ 0,24122