Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMF5556K900BERE70 | |
|---|---|
DigiKey Part Number | CMF5556K900BERE70-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMF5556K900BERE70 |
Description | RES 56.9K OHM 1/2W .1% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 56.9 kOhms ±0.1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF5556K900BERE70 Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF5556K900BEEA70 | Vishay Dale | 0 | CMF5556K900BEEA70-ND | € 0,52487 | Parametric Equivalent |
| CMF5556K900BEEB70 | Vishay Dale | 0 | CMF5556K900BEEB70-ND | € 0,83305 | Parametric Equivalent |
| CMF5556K900BER670 | Vishay Dale | 0 | CMF5556K900BER670-ND | € 0,83305 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,52487 | € 2 624,35 |
| Unit Price without VAT: | € 0,52487 |
|---|---|
| Unit Price with VAT: | € 0,64034 |


