Parametric Equivalent
Parametric Equivalent
Similar

CMF5556K000JKEA | |
|---|---|
DigiKey Part Number | CMF5556K000JKEA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMF5556K000JKEA |
Description | RES 56K OHM 1/2W 5% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 56 kOhms ±5% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF5556K000JKEA Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF5556K000JKEB | Vishay Dale | 0 | CMF5556K000JKEB-ND | € 0,23505 | Parametric Equivalent |
| CMF5556K000JKEK | Vishay Dale | 0 | CMF5556K000JKEK-ND | € 2,82140 | Parametric Equivalent |
| RNF12JTD56K0 | Stackpole Electronics Inc | 0 | RNF12JTD56K0-ND | € 0,02367 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,14190 | € 709,50 |
| Unit Price without VAT: | € 0,14190 |
|---|---|
| Unit Price with VAT: | € 0,17312 |



