
CMF5554K900FHEB | |
|---|---|
DigiKey Part Number | CMF54.9KHFTR-ND - Tape & Reel (TR) CMF54.9KHFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF5554K900FHEB |
Description | RES 54.9K OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 54.9 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF5554K900FHEB Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,54000 | € 0,54 |
| 10 | € 0,35100 | € 3,51 |
| 25 | € 0,29840 | € 7,46 |
| 50 | € 0,26560 | € 13,28 |
| 100 | € 0,23750 | € 23,75 |
| 250 | € 0,20688 | € 51,72 |
| 500 | € 0,18762 | € 93,81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,17128 | € 171,28 |
| 2 000 | € 0,15739 | € 314,78 |
| 3 000 | € 0,15025 | € 450,75 |
| 5 000 | € 0,14217 | € 710,85 |
| 7 000 | € 0,13736 | € 961,52 |
| 10 000 | € 0,13266 | € 1 326,60 |
| Unit Price without VAT: | € 0,54000 |
|---|---|
| Unit Price with VAT: | € 0,65880 |

