
CMF554R0000FKBF | |
|---|---|
DigiKey Part Number | CMF554R0000FKBF-ND |
Manufacturer | |
Manufacturer Product Number | CMF554R0000FKBF |
Description | RES 4 OHM 1/2W 1% AXIAL |
Customer Reference | |
Detailed Description | 4 Ohms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF554R0000FKBF Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Obsolete | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF554R0000FKEB | Vishay Dale | 0 | CMF554R0000FKEB-ND | € 0,92982 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,67000 | € 1,67 |
| 10 | € 1,10800 | € 11,08 |
| 25 | € 0,95480 | € 23,87 |
| 50 | € 0,85800 | € 42,90 |
| 100 | € 0,77610 | € 77,61 |
| 300 | € 0,67053 | € 201,16 |
| 500 | € 0,62998 | € 314,99 |
| 1 000 | € 0,58220 | € 582,20 |
| 5 000 | € 0,49717 | € 2 485,85 |
| Unit Price without VAT: | € 1,67000 |
|---|---|
| Unit Price with VAT: | € 2,03740 |

