CMF55499K00FEBF is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 0,54924
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 0,26018
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 0,44950
Datasheet
499 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF55499K00FEBF

DigiKey Part Number
CMF55499K00FEBF-ND
Manufacturer
Manufacturer Product Number
CMF55499K00FEBF
Description
RES 499K OHM 1/2W 1% AXIAL
Customer Reference
Detailed Description
499 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF55499K00FEBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Bulk
Package / Case
Part Status
Obsolete
Supplier Device Package
Axial
Resistance
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF55499K00DEEBVishay Dale0CMF55499K00DEEB-ND€ 0,54924Parametric Equivalent
CMF55499K00FEEAVishay Dale0CMF55499K00FEEA-ND€ 0,26018Parametric Equivalent
CMF55499K00FEEBVishay Dale0CMF55499K00FEEB-ND€ 0,44950Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types