Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMF5542K200DHBF | |
|---|---|
DigiKey Part Number | CMF5542K200DHBF-ND |
Manufacturer | |
Manufacturer Product Number | CMF5542K200DHBF |
Description | RES 42.2K OHM 1/2W 0.5% AXIAL |
Customer Reference | |
Detailed Description | 42.2 kOhms ±0.5% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF5542K200DHBF Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Obsolete | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF5542K200CEEB | Vishay Dale | 0 | CMF5542K200CEEB-ND | € 0,67787 | Parametric Equivalent |
| CMF5542K200DHEA | Vishay Dale | 0 | CMF5542K200DHEA-ND | € 0,21639 | Parametric Equivalent |
| CMF5542K200DHEB | Vishay Dale | 0 | CMF5542K200DHEB-ND | € 0,35132 | Parametric Equivalent |


