CMF553R9000FKEB is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 0,62268
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: € 0,03006
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: € 0,03558
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: € 0,03006
Datasheet
3.9 Ohms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF553R9000FKEB

DigiKey Part Number
CMF553R9000FKEB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMF553R9000FKEB
Description
RES 3.9 OHM 1/2W 1% AXIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
3.9 Ohms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF553R9000FKEB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF553R9000FKEKVishay Dale0CMF553R9000FKEK-ND€ 0,62268Parametric Equivalent
RNMF12FTD3R90Stackpole Electronics Inc0RNMF12FTD3R90-ND€ 0,03006Direct
RNMF12FAC3R90Stackpole Electronics Inc0RNMF12FAC3R90-ND€ 0,03558Upgrade
RNMF12FTC3R90Stackpole Electronics Inc0RNMF12FTC3R90-ND€ 0,03006Upgrade
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000€ 0,92982€ 929,82
Manufacturers Standard Package
Unit Price without VAT:€ 0,92982
Unit Price with VAT:€ 1,13438