
CMF553K3200FKEB | |
|---|---|
DigiKey Part Number | CMF3.32KHGTR-ND - Tape & Reel (TR) CMF3.32KHGCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF553K3200FKEB |
Description | RES 3.32K OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3.32 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF553K3200FKEB Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,51000 | € 0,51 |
| 10 | € 0,32700 | € 3,27 |
| 25 | € 0,27800 | € 6,95 |
| 50 | € 0,24740 | € 12,37 |
| 100 | € 0,22110 | € 22,11 |
| 250 | € 0,19236 | € 48,09 |
| 500 | € 0,17434 | € 87,17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,15903 | € 159,03 |
| 2 000 | € 0,14603 | € 292,06 |
| 3 000 | € 0,13934 | € 418,02 |
| 5 000 | € 0,13178 | € 658,90 |
| 7 000 | € 0,12727 | € 890,89 |
| 10 000 | € 0,12287 | € 1 228,70 |
| Unit Price without VAT: | € 0,51000 |
|---|---|
| Unit Price with VAT: | € 0,62220 |

