
CMF553K0000FKEB | |
|---|---|
DigiKey Part Number | 541-CMF553K0000FKEBTR-ND - Tape & Reel (TR) 541-CMF553K0000FKEBCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF553K0000FKEB |
Description | RES 3K OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF553K0000FKEB Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,32000 | € 0,32 |
| 10 | € 0,20600 | € 2,06 |
| 25 | € 0,17400 | € 4,35 |
| 50 | € 0,15420 | € 7,71 |
| 100 | € 0,13730 | € 13,73 |
| 250 | € 0,11868 | € 29,67 |
| 500 | € 0,10708 | € 53,54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,09719 | € 97,19 |
| 2 000 | € 0,08879 | € 177,58 |
| 3 000 | € 0,08447 | € 253,41 |
| 5 000 | € 0,07959 | € 397,95 |
| 7 000 | € 0,07668 | € 536,76 |
| 10 000 | € 0,07384 | € 738,40 |
| Unit Price without VAT: | € 0,32000 |
|---|---|
| Unit Price with VAT: | € 0,39040 |

