Upgrade
Upgrade

CMF553K0000DHEB | |
|---|---|
DigiKey Part Number | CMF553K0000DHEB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMF553K0000DHEB |
Description | RES 3K OHM 1/2W 0.5% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3 kOhms ±0.5% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF553K0000DHEB Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF703K0000BHEB | Vishay Dale | 0 | CMF703K0000BHEB-ND | € 0,97727 | Upgrade |
| CMF703K0000BHEK | Vishay Dale | 0 | CMF703K0000BHEK-ND | € 1,32820 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,35132 | € 351,32 |
| Unit Price without VAT: | € 0,35132 |
|---|---|
| Unit Price with VAT: | € 0,42861 |


