
CMF553K0000BHEB | |
|---|---|
DigiKey Part Number | 541-CMF553K0000BHEBTR-ND - Tape & Reel (TR) 541-CMF553K0000BHEBCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF553K0000BHEB |
Description | RES 3K OHM 1/2W 0.1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3 kOhms ±0.1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF553K0000BHEB Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,37000 | € 1,37 |
| 10 | € 0,90000 | € 9,00 |
| 25 | € 0,77360 | € 19,34 |
| 50 | € 0,69400 | € 34,70 |
| 100 | € 0,62640 | € 62,64 |
| 250 | € 0,55228 | € 138,07 |
| 500 | € 0,50590 | € 252,95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,46648 | € 466,48 |
| 2 000 | € 0,43301 | € 866,02 |
| 3 000 | € 0,41581 | € 1 247,43 |
| 5 000 | € 0,39636 | € 1 981,80 |
| 7 000 | € 0,38477 | € 2 693,39 |
| 10 000 | € 0,37344 | € 3 734,40 |
| Unit Price without VAT: | € 1,37000 |
|---|---|
| Unit Price with VAT: | € 1,67140 |

