Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMF55360R00FKEK | |
|---|---|
DigiKey Part Number | CMF55360R00FKEK-ND |
Manufacturer | |
Manufacturer Product Number | CMF55360R00FKEK |
Description | RES 360 OHM 1/2W 1% AXIAL |
Customer Reference | |
Detailed Description | 360 Ohms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF55360R00FKEK Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Discontinued at DigiKey | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF55360R00DHEB | Vishay Dale | 0 | CMF55360R00DHEB-ND | € 0,35132 | Parametric Equivalent |
| CMF55360R00FKEB | Vishay Dale | 0 | CMF55360R00FKEB-ND | € 0,19772 | Parametric Equivalent |
| CMF55360R00FKEB39 | Vishay Dale | 0 | CMF55360R00FKEB39-ND | € 0,74128 | Parametric Equivalent |
| CMF55360R00FKR639 | Vishay Dale | 0 | CMF55360R00FKR639-ND | € 0,74128 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,11777 | € 117,77 |
| Unit Price without VAT: | € 0,11777 |
|---|---|
| Unit Price with VAT: | € 0,14368 |


