CMF5534K400BHEK is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 0,52487
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 0,83305
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 0,83305
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 0,52487
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 0,54924
Datasheet
34.4 kOhms ±0.1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF5534K400BHEK

DigiKey Part Number
CMF5534K400BHEK-ND
Manufacturer
Manufacturer Product Number
CMF5534K400BHEK
Description
RES 34.4K OHM 1/2W .1% AXIAL
Customer Reference
Detailed Description
34.4 kOhms ±0.1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF5534K400BHEK Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Bulk
Package / Case
Part Status
Discontinued at DigiKey
Supplier Device Package
Axial
Resistance
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF5534K400BEEA70Vishay Dale0CMF5534K400BEEA70-ND€ 0,52487Parametric Equivalent
CMF5534K400BEEB70Vishay Dale0CMF5534K400BEEB70-ND€ 0,83305Parametric Equivalent
CMF5534K400BER670Vishay Dale0CMF5534K400BER670-ND€ 0,83305Parametric Equivalent
CMF5534K400BERE70Vishay Dale0CMF5534K400BERE70-ND€ 0,52487Parametric Equivalent
CMF5534K400BHEBVishay Dale0CMF5534K400BHEB-ND€ 0,54924Parametric Equivalent
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
100€ 2,82140€ 282,14
Manufacturers Standard Package
Unit Price without VAT:€ 2,82140
Unit Price with VAT:€ 3,44211