
CMF5533R200FKEK | |
|---|---|
DigiKey Part Number | CMF5533R200FKEK-ND |
Manufacturer | |
Manufacturer Product Number | CMF5533R200FKEK |
Description | RES 33.2 OHM 1/2W 1% AXIAL |
Customer Reference | |
Detailed Description | 33.2 Ohms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF5533R200FKEK Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Discontinued at DigiKey | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF5533R200DHEA | Vishay Dale | 0 | CMF5533R200DHEA-ND | € 0,21639 | Parametric Equivalent |
| CMF5533R200DHEB | Vishay Dale | 0 | CMF5533R200DHEB-ND | € 0,35132 | Parametric Equivalent |
| CMF5533R200FHBF70 | Vishay Dale | 0 | CMF5533R200FHBF70-ND | € 3,73110 | Parametric Equivalent |
| CMF5533R200FHEA | Vishay Dale | 0 | CMF5533R200FHEA-ND | € 0,13707 | Parametric Equivalent |
| CMF5533R200FHEA70 | Vishay Dale | 0 | CMF5533R200FHEA70-ND | € 0,15153 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,77000 | € 1,77 |
| 10 | € 1,04400 | € 10,44 |
| 25 | € 0,85960 | € 21,49 |
| 50 | € 0,74680 | € 37,34 |
| Unit Price without VAT: | € 1,77000 |
|---|---|
| Unit Price with VAT: | € 2,15940 |

