
CMF5532R400FHEB | |
|---|---|
DigiKey Part Number | CMF32.4HFTR-ND - Tape & Reel (TR) CMF32.4HFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF5532R400FHEB |
Description | RES 32.4 OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 32.4 Ohms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF5532R400FHEB Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,37000 | € 0,37 |
| 10 | € 0,23900 | € 2,39 |
| 25 | € 0,20200 | € 5,05 |
| 50 | € 0,17920 | € 8,96 |
| 100 | € 0,15980 | € 15,98 |
| 250 | € 0,13844 | € 34,61 |
| 500 | € 0,12508 | € 62,54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,11371 | € 113,71 |
| 2 000 | € 0,10405 | € 208,10 |
| 3 000 | € 0,09908 | € 297,24 |
| 5 000 | € 0,09347 | € 467,35 |
| 7 000 | € 0,09012 | € 630,84 |
| 10 000 | € 0,08686 | € 868,60 |
| Unit Price without VAT: | € 0,37000 |
|---|---|
| Unit Price with VAT: | € 0,45140 |

