
CMF55316K00FHEB | |
|---|---|
DigiKey Part Number | CMF316KHFTR-ND - Tape & Reel (TR) CMF316KHFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF55316K00FHEB |
Description | RES 316K OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 316 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF55316K00FHEB Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,62000 | € 0,62 |
| 10 | € 0,40200 | € 4,02 |
| 25 | € 0,34240 | € 8,56 |
| 50 | € 0,30480 | € 15,24 |
| 100 | € 0,27300 | € 27,30 |
| 250 | € 0,23812 | € 59,53 |
| 500 | € 0,21628 | € 108,14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,24461 | € 244,61 |
| 2 000 | € 0,22558 | € 451,16 |
| 3 000 | € 0,21580 | € 647,40 |
| 5 000 | € 0,20475 | € 1 023,75 |
| 7 000 | € 0,19816 | € 1 387,12 |
| 10 000 | € 0,19172 | € 1 917,20 |
| Unit Price without VAT: | € 0,62000 |
|---|---|
| Unit Price with VAT: | € 0,75640 |

