CMF55301K30BEEK is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 0,48039
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 0,75463
Datasheet
301.3 kOhms ±0.1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF55301K30BEEK

DigiKey Part Number
CMF55301K30BEEK-ND
Manufacturer
Manufacturer Product Number
CMF55301K30BEEK
Description
RES 301.3K OHM 1/2W 0.1% AXIAL
Customer Reference
Detailed Description
301.3 kOhms ±0.1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF55301K30BEEK Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Bulk
Package / Case
Part Status
Discontinued at DigiKey
Supplier Device Package
Axial
Resistance
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF55301K30BEEAVishay Dale0CMF55301K30BEEA-ND€ 0,48039Parametric Equivalent
CMF55301K30BEEBVishay Dale0CMF55301K30BEEB-ND€ 0,75463Parametric Equivalent
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1 000€ 0,50576€ 505,76
Unit Price without VAT:€ 0,50576
Unit Price with VAT:€ 0,61703