Parametric Equivalent
Parametric Equivalent

CMF552K7850CHR6 | |
|---|---|
DigiKey Part Number | CMF552K7850CHR6-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMF552K7850CHR6 |
Description | RES 2.785K OHM 1/2W 0.25% AXIAL |
Customer Reference | |
Detailed Description | 2.785 kOhms ±0.25% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF552K7850CHR6 Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Obsolete | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF552K7850CHEA | Vishay Dale | 0 | CMF552K7850CHEA-ND | € 0,31799 | Parametric Equivalent |
| CMF552K7850CHEB | Vishay Dale | 0 | CMF552K7850CHEB-ND | € 0,48255 | Parametric Equivalent |


