CMF552K4300FKR6 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 0,21639
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 0,35132
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 0,13707
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 1 284
Unit Price: € 0,62000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 0,12001
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 0,13343
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 0,19772
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 0,21579
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 0,21579
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 0,13343
Datasheet
2.43 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF552K4300FKR6

DigiKey Part Number
CMF552K4300FKR6-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMF552K4300FKR6
Description
RES 2.43K OHM 1/2W 1% AXIAL
Customer Reference
Detailed Description
2.43 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF552K4300FKR6 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Obsolete
Supplier Device Package
Axial
Resistance
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF552K4300DHEAVishay Dale0CMF552K4300DHEA-ND€ 0,21639Parametric Equivalent
CMF552K4300DHEBVishay Dale0CMF552K4300DHEB-ND€ 0,35132Parametric Equivalent
CMF552K4300FHEAVishay Dale0CMF552K4300FHEA-ND€ 0,13707Parametric Equivalent
CMF552K4300FHEBVishay Dale1 284CMF2.43KHFCT-ND€ 0,62000Parametric Equivalent
CMF552K4300FKEAVishay Dale0CMF552K4300FKEA-ND€ 0,12001Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types