Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMF5529R400DHEB | |
|---|---|
DigiKey Part Number | CMF5529R400DHEB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMF5529R400DHEB |
Description | RES 29.4 OHM 1/2W 0.5% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 29.4 Ohms ±0.5% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF5529R400DHEB Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF5529R400DEBF | Vishay Dale | 0 | CMF5529R400DEBF-ND | € 2,82140 | Parametric Equivalent |
| CMF5529R400DEEK | Vishay Dale | 0 | CMF5529R400DEEK-ND | € 2,82140 | Parametric Equivalent |
| CMF5529R400DHBF | Vishay Dale | 0 | CMF5529R400DHBF-ND | € 2,82140 | Parametric Equivalent |
| CMF5529R400DHEA | Vishay Dale | 0 | CMF5529R400DHEA-ND | € 0,21639 | Parametric Equivalent |
| CMF5529R400DHRE | Vishay Dale | 0 | CMF5529R400DHRE-ND | € 0,14842 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,35132 | € 351,32 |
| Unit Price without VAT: | € 0,35132 |
|---|---|
| Unit Price with VAT: | € 0,42861 |


