
CMF55250K00CHBF | |
|---|---|
DigiKey Part Number | CMF55250K00CHBF-ND |
Manufacturer | |
Manufacturer Product Number | CMF55250K00CHBF |
Description | RES 250K OHM 1/2W .25% AXIAL |
Customer Reference | |
Detailed Description | 250 kOhms ±0.25% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF55250K00CHBF Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Obsolete | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF55250K00CHEB | Vishay Dale | 0 | CMF55250K00CHEB-ND | € 0,48255 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,82000 | € 0,82 |
| 10 | € 0,53200 | € 5,32 |
| 25 | € 0,45400 | € 11,35 |
| 50 | € 0,40560 | € 20,28 |
| 100 | € 0,36430 | € 36,43 |
| 300 | € 0,31097 | € 93,29 |
| 500 | € 0,29048 | € 145,24 |
| Unit Price without VAT: | € 0,82000 |
|---|---|
| Unit Price with VAT: | € 1,00040 |

