Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct

CMF5524R900FKEK | |
|---|---|
DigiKey Part Number | CMF5524R900FKEK-ND |
Manufacturer | |
Manufacturer Product Number | CMF5524R900FKEK |
Description | RES 24.9 OHM 1/2W 1% AXIAL |
Customer Reference | |
Detailed Description | 24.9 Ohms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF5524R900FKEK Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Discontinued at DigiKey | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF7024R900FKEA | Vishay Dale | 0 | CMF7024R900FKEA-ND | € 0,58189 | Upgrade |
| CMF7024R900FKEB | Vishay Dale | 0 | CMF7024R900FKEB-ND | € 0,63857 | Upgrade |
| CMF5524R900DHEA | Vishay Dale | 0 | CMF5524R900DHEA-ND | € 0,21639 | Parametric Equivalent |
| CMF5524R900DHEB | Vishay Dale | 0 | CMF5524R900DHEB-ND | € 0,35132 | Parametric Equivalent |
| CMF5524R900FHEA | Vishay Dale | 0 | CMF5524R900FHEA-ND | € 0,13707 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | € 2,82140 | € 282,14 |
| Unit Price without VAT: | € 2,82140 |
|---|---|
| Unit Price with VAT: | € 3,44211 |



