Parametric Equivalent
Parametric Equivalent

CMF551M9100FKBF | |
|---|---|
DigiKey Part Number | CMF551M9100FKBF-ND |
Manufacturer | |
Manufacturer Product Number | CMF551M9100FKBF |
Description | RES 1.91M OHM 1/2W 1% AXIAL |
Customer Reference | |
Detailed Description | 1.91 MOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF551M9100FKBF Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Obsolete | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF551M9100FHEB | Vishay Dale | 658 | CMF1.91MHFCT-ND | € 2,67000 | Parametric Equivalent |
| CMF551M9100FKEB | Vishay Dale | 0 | CMF551M9100FKEB-ND | € 0,80056 | Parametric Equivalent |


