Parametric Equivalent
Parametric Equivalent

CMF551M6200GKEK | |
|---|---|
DigiKey Part Number | CMF551M6200GKEK-ND |
Manufacturer | |
Manufacturer Product Number | CMF551M6200GKEK |
Description | RES 1.62M OHM 1/2W 2% AXIAL |
Customer Reference | |
Detailed Description | 1.62 MOhms ±2% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF551M6200GKEK Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Discontinued at DigiKey | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF551M6200FHEB | Vishay Dale | 0 | CMF1.62MHFTR-ND | € 1,20232 | Parametric Equivalent |
| CMF551M6200FKEB | Vishay Dale | 0 | CMF551M6200FKEB-ND | € 0,80056 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,29455 | € 294,55 |
| Unit Price without VAT: | € 0,29455 |
|---|---|
| Unit Price with VAT: | € 0,35935 |


